Lutronic 1224 Sensor/Actuator Connector M8 Plug 3-Pin 1 piece

MPN
1224
Brand
Lutronic
EAN-13
2050005845074
Order Code
09-7816
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £5.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Lutronic 1224 sensor/actuator built-in connector features an M8 plug with three pins. It is designed for reliable sensor and actuator connections in industrial applications. This product is typically used in automation systems to ensure secure electrical connections.
Type Sensor/actuator built-in connector
Number of Contacts 3
Connector Size M8
Gender Plug
Coding A
Coil Voltage 60V
Colour Metal
Connector 1 M8 plug, built-in
Connector standard Sensor connector
Connector Type Plug, mount
Contact Material Brass, nickel and gold plated
Contact surface Brass nickel plated
IP Rating IP67
Maximum Temperature 80°C
Min. temperature -25°C
Misc Attribute 0831 03 T10CP
Nominal Current 4.0A
Nominal current - rounded value 4A
Number of Poles 3
Outside Ø 15mm
Seal Type Screw-on
Sensor/actuator connectivity fittings M8 rear panel fitting
Terminals 3
Thread type (wiring and installation) M10
Thread type connection side M8

Reviews

Be the first to submit a review

Trustpilot