Lutronic 1223 Sensor/Actuator Connector M8 Socket 0.50m 4-Pin

MPN
1223
Brand
Lutronic
EAN-13
4064161276632
Order Code
09-7815
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £8.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Lutronic's 1223 model is a sensor/actuator built-in connector with an M8 socket and a 0.50-metre cable. It features four pins and is suitable for use in automation and industrial settings. This reliable component is ideal for facilitating secure and efficient connections.
Connector 1 M8
Connector 2 Open cable ends
Colour Metal
Length 0.5m
Type Sensor/actuator built-in connector
Coding A
Coil Voltage 60V
Connection Screw terminal
Connector standard Sensor connector
Connector Type Socket, built-in
Contact Material Brass, nickel and gold plated
Contact surface Brass nickel plated
Cross-section (sensor/actuator wiring) 0.34mm²
IP Rating IP67
Jacket Material PVC
Maximum Temperature 80°C
Min. temperature -25°C
Misc Attribute 0820 04 T8CW 0,5m
Mounting Style Screw terminal
Nominal Current 4.0A
Nominal current - rounded value 4A
Number of Poles 4
Outside Ø 11.5mm
Seal Type Screw-on
Sensor/actuator connectivity fittings M8 front panel fitting
Terminals 4
Thread type (wiring and installation) M8
Thread type connection side M8

Reviews

Be the first to submit a review

Trustpilot