Lutronic 1222 Sensor/Actuator Connector M8 Socket 0.50m 3 Pins

Lutronic 1222 Sensor/Actuator Connector M8 Socket 0.50m 3 Pins

MPN
1222
Brand
Lutronic
EAN-13
4064161276472
Order Code
09-7814
Country of Origin
China
View Full Product Range (19)

Discontinued


Lutronic manufactures a sensor/actuator built-in connector featuring an M8 socket design with three pins and an integrated 0.50-metre cable. Designed for efficient connectivity in compact spaces, it is ideal for use in industrial automation and sensor applications. This reliable component supports seamless integration in machines and electronic systems.
Connector 1 M8
Connector 2 Open cable ends
Colour Metal
Length 0.5m
Type Sensor/actuator built-in connector
Coding A
Coil Voltage 60V
Connection Screw terminal
Connector standard Sensor connector
Connector Type Socket, built-in
Contact Material Brass, nickel and gold plated
Contact surface Brass nickel plated
Cross-section (sensor/actuator wiring) 0.34mm²
IP Rating IP67
Jacket Material PVC
Maximum Temperature 80°C
Min. temperature -25°C
Misc Attribute 0820 03 T8CW 0,5m
Mounting Style Screw terminal
Nominal Current 4.0A
Nominal current - rounded value 4A
Number of Poles 3
Outside Ø 11.5mm
Seal Type Screw-on
Sensor/actuator connectivity fittings M8 front panel fitting
Terminals 3
Thread type (wiring and installation) M8
Thread type connection side M8

Trustpilot