Lutronic 1221 Sensor/Actuator M8 Socket Connector 4 Pins Built-In

MPN
1221
Brand
Lutronic
EAN-13
4064161276304
Order Code
09-7813
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £7.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 52 in stock

The Lutronic 1221 is a sensor/actuator built-in connector with an M8 socket featuring four pins. It is typically used for connecting sensors and actuators in industrial automation settings. The compact design of the connector allows for efficient and secure signal transmission in complex machinery.
Type Sensor/actuator built-in connector
Number of Contacts 4
Connector Size M8
Gender Socket
Coding A
Coil Voltage 60V
Colour Metal
Connector 1 M8 socket, built-in
Connector standard Sensor connector
Connector Type Socket, built-in
Contact Material Brass, nickel and gold plated
Contact surface Brass nickel plated
IP Rating IP67
Maximum Temperature 80°C
Min. temperature -25°C
Misc Attribute 0821 04 T10CP
Nominal Current 4.0A
Nominal current - rounded value 4A
Number of Poles 4
Outside Ø 15mm
Seal Type Screw-on
Sensor/actuator connectivity fittings M8 rear panel fitting
Terminals 4
Thread type (wiring and installation) M10
Thread type connection side M8

Reviews

Be the first to submit a review

Trustpilot