Lutronic 1220 Sensor/Actuator Connector M8 Socket 3-Pin Built-In

Lutronic 1220 Sensor/Actuator Connector M8 Socket 3-Pin Built-In

MPN
1220
Brand
Lutronic
EAN-13
4064161276717
Order Code
09-7812
Country of Origin
China

Discontinued


Lutronic manufactures the 1220 sensor/actuator built-in connector, featuring an M8 socket with three pins. This robust component is typically used in industrial automation for precise sensor and actuator connections. It offers reliable performance in demanding environments.
Type Sensor/actuator built-in connector
Number of Contacts 3
Connector Size M8
Gender Socket
Coding A
Coil Voltage 60V
Colour Metal
Connector 1 M8 socket, built-in
Connector standard Sensor connector
Connector Type Socket, built-in
Contact Material Brass, nickel and gold plated
Contact surface Brass nickel plated
IP Rating IP67
Maximum Temperature 80°C
Min. temperature -25°C
Misc Attribute 0821 03 T10CP
Nominal Current 4.0A
Nominal current - rounded value 4A
Number of Poles 3
Outside Ø 15mm
Seal Type Screw-on
Sensor/actuator connectivity fittings M8 rear panel fitting
Terminals 3
Thread type (wiring and installation) M10
Thread type connection side M8

Trustpilot