Lutronic 1177 Sensor/Actuator Cover M8 Protective Cap 1 Piece

MPN
1177
Brand
Lutronic
EAN-13
2050005845302
Order Code
09-7811
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
10+ £0.529
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 543 in stock

The Lutronic 1177 sensor/actuator cover is a protective cap for M8 connections. Manufactured by Lutronic, it enhances the durability of sensors in harsh environments. Typically used in industrial applications, it ensures reliable sensor performance.
Type Sensor/actuator cover
IP Rating IP67
Colour Black
Connector standard Sensor connector
Connector Type Protective cap
Contact surface PC
Misc Attribute 9908 CPM0
Thread type connection side M8

Reviews

Be the first to submit a review

Trustpilot