Lutronic 1161 Sensor/Actuator Cable M12 Straight/Angled 2.00m 4-Pin

Lutronic 1161 Sensor/Actuator Cable M12 Straight/Angled 2.00m 4-Pin

MPN
1161
Brand
Lutronic
EAN-13
4064161276595
Order Code
09-7808
Country of Origin
China
View Full Product Range (18)

Discontinued


The Lutronic 1161 is a sensor/actuator cable featuring a 2.00 m length with an M12 plug, straight, and a socket, right angle configuration. This 4-pin cable is ideal for connecting various sensors and actuators in industrial automation systems. Designed for reliability, it is typically used in machinery and process control environments to ensure stable and safe operations.
Connector 1 M12
Connector 2 M12
Colour Black
Length 2m
Type Sensor/actuator cable
Coding A
Coil Voltage 30V
Connector standard Sensor connector
Contact Material Brass, nickel and gold plated
Contact surface TPU
IP Rating IP67
Jacket Material PUR
Maximum Temperature +80°C
Min. temperature -25°C
Misc Attribute 1210 1206 04 L2 301 2m
Nominal Current 4.0A
Nominal current - rounded value 4A
Number of Poles 4
Outside Ø 14.5mm
Seal Type Screw-on
Terminals 4
Thread type (wiring and installation) M12
Thread type connection side M12

Trustpilot