Lutronic 1141 Sensor/actuator M12 Connector right angle 2.00m pins 4 (RJ) 1

Lutronic 1141 Sensor/actuator M12 Connector right angle 2.00m pins 4 (RJ) 1

MPN
1141
Brand
Lutronic
EAN-13
4064161276700
Order Code
09-7807
Country of Origin
China
View Full Product Range (30)

Discontinued


The Lutronic 1141 is a prefabricated M12 connector, featuring a right-angle design with four pins. At a length of 2.00 metres, it is ideal for sensor and actuator applications. This robust connector is typically used in industrial automation systems.
Connector 1 M12
Connector 2 Open cable ends
Colour Black
Length 2m
Type Sensor/actuator connector (pre-fab)
Coding A
Coil Voltage 30V
Connector standard Sensor connector
Connector Type Connector, right angle
Contact Material Brass, nickel and gold plated
Contact surface TPU
IP Rating IP67
Jacket Material PUR
Maximum Temperature 80°C
Min. temperature -25°C
Misc Attribute 1206 04 L2 301 2m
Nominal Current 4.0A
Nominal current - rounded value 4A
Number of Poles 4
Outside Ø 14.5mm
Seal Type Screw-on
Terminals 4
Thread type connection side M12

Trustpilot