Lutronic 1132 Sensor/actuator cable M8 2.00 m No. of pins (RJ): 3 1 pc(s)

Lutronic 1132 Sensor/actuator cable M8 2.00 m No. of pins (RJ): 3 1 pc(s)

MPN
1132
Brand
Lutronic
EAN-13
4064161276618
Order Code
09-7804
Country of Origin
China
View Full Product Range (18)

Discontinued


Lutronic manufactures the 1132 sensor/actuator cable, featuring an M8 connector with three RJ pins, for efficient connectivity. This 2.00-metre cable is ideal for industrial automation applications requiring reliable signal transmission. The robust design ensures durability and consistent performance in various environments.
Connector 1 M8
Connector 2 M8
Colour Black
Length 2m
Type Sensor/actuator cable
Coding A
Coil Voltage 30V
Contact Material Brass, nickel and gold plated
Contact surface TPU
IP Rating IP67
Jacket Material PUR
Maximum Temperature 80°C
Min. temperature -25°C
Misc Attribute 0810 0806 03 L1 300 2m
Nominal Current 4.0A
Nominal current - rounded value 4A
Number of Poles 3
Outside Ø 10mm
Seal Type Screw-on
Terminals 3
Thread type (wiring and installation) M8
Thread type connection side M8

Trustpilot