Lutronic 1098 Sensor/Actuator Cable M12 Plug Straight 2m 5 Pins

Lutronic 1098 Sensor/Actuator Cable M12 Plug Straight 2m 5 Pins

MPN
1098
Brand
Lutronic
EAN-13
4064161276748
Order Code
09-7800
Country of Origin
China
View Full Product Range (18)

Discontinued


Manufactured by Lutronic, the 1098 sensor/actuator cable features a straight M12 plug and is 2.00 meters in length with five pins. This cable is typically used for connecting sensors and actuators in industrial automation systems. It's ideal for environments where reliable and secure signal transmission is essential.
Connector 1 M12
Connector 2 M12
Colour Black
Length 2m
Type Sensor/actuator cable
Coding A
Coil Voltage 60V
Connector standard Sensor connector
Connector Type Plug, straight
Contact Material Brass, nickel and gold plated
Contact surface PVC
IP Rating IP67
Jacket Material PVC
Maximum Temperature 80°C
Min. temperature -25°C
Misc Attribute 1210 1200 05 003 2m
Nominal Current 4.0A
Nominal current - rounded value 4A
Number of Poles 5
Outside Ø 14.5mm
Seal Type Screw-on
Terminals 5
Thread type (wiring and installation) M12
Thread type connection side M12

Trustpilot