Lutronic 1094 Sensor/Actuator Cable M12 Plug Straight 2m 4 Pins

MPN
1094
Brand
Lutronic
EAN-13
4064161276311
Order Code
09-7796
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £17.49
10+ £16.04
100+ £15.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Lutronic 1094 sensor/actuator cable is a robust connection solution featuring an M12 straight plug and four pins. Measuring 2 metres in length, it is ideal for efficiently linking sensors and actuators in industrial automation systems. Designed for reliability, this cable is suitable for various applications requiring secure and stable connectivity.
Connector 1 M12
Connector 2 M12
Colour Black
Length 2m
Type Sensor/actuator cable
Coding A
Coil Voltage 250V
Connector standard Sensor connector
Connector Type Plug, straight
Contact Material Brass, nickel and gold plated
Contact surface TPU
IP Rating IP67
Jacket Material PUR
Maximum Temperature 80°C
Min. temperature -25°C
Misc Attribute 1210 1200 04 301 2m
Nominal Current 4.0A
Nominal current - rounded value 4A
Number of Poles 4
Outside Ø 14.5mm
Seal Type Screw-on
Terminals 4
Thread type (wiring and installation) M12
Thread type connection side M12

Reviews

Be the first to submit a review

Trustpilot