Lutronic 1068 Sensor/Actuator Connector M12 Straight 5m 4 Pins 1 pc

Lutronic 1068 Sensor/Actuator Connector M12 Straight 5m 4 Pins 1 pc

MPN
1068
Brand
Lutronic
EAN-13
4064161276182
Order Code
09-7781
Country of Origin
China
View Full Product Range (30)

Discontinued


The Lutronic 1068 is a pre-fabricated sensor/actuator connector featuring a straight M12 5.00 m connection with 4 pins. It is commonly used in industrial applications for connecting sensors or actuators to electrical networks. The design ensures robust and reliable connections in demanding environments.
Connector 1 M12
Connector 2 Open cable ends
Colour Black
Length 5m
Type Sensor/actuator connector (pre-fab)
Coding A
Coil Voltage 250V
Connector Type Connector, straight
Contact Material Brass, nickel and gold plated
Contact surface TPU
IP Rating IP67
Jacket Material PUR
Maximum Temperature 80°C
Min. temperature -25°C
Misc Attribute 1200 04 301 5m
Nominal Current 4.0A
Nominal current - rounded value 4A
Number of Poles 4
Outside Ø 14.5mm
Seal Type Screw-on
Terminals 4
Thread type connection side M12

Trustpilot