Lutronic 1067 Sensor/Actuator Connector M12 Straight 2m 4 Pins

MPN
1067
Brand
Lutronic
EAN-13
4064161276267
Order Code
09-7780
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £10.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Lutronic manufactures the 1067 sensor/actuator connector with a straight M12 connector and four pins. This pre-fabricated connector comes with a 2.00 m length, making it suitable for extending reach in automation systems. It is typically used for connecting sensors and actuators in industrial and manufacturing applications.
Connector 1 M12
Connector 2 Open cable ends
Colour Black
Length 2m
Type Sensor/actuator connector (pre-fab)
Coding A
Coil Voltage 250V
Connector Type Connector, straight
Contact Material Brass, nickel and gold plated
Contact surface TPU
IP Rating IP67
Jacket Material PUR
Maximum Temperature 80°C
Min. temperature -25°C
Misc Attribute 1200 04 301 2m
Nominal Current 4.0A
Nominal current - rounded value 4A
Number of Poles 4
Outside Ø 14.5mm
Seal Type Screw-on
Terminals 4
Thread type connection side M12

Reviews

Be the first to submit a review

Trustpilot