Lutronic 1057 Sensor/Actuator Cable M8 1.50m - 4 Pins 1 piece

MPN
1057
Brand
Lutronic
EAN-13
4064161276335
Order Code
09-7773
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £13.78
10+ £12.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Lutronic's 1057 sensor/actuator cable is a 1.5-metre cable equipped with a 4-pin RJ connection. It is designed for reliable signal transmission in industrial automation systems. Typical applications include connecting sensors and actuators to control units.
Connector 1 M8
Connector 2 M8
Colour Black
Length 1.5m
Type Sensor/actuator cable
Coding A
Coil Voltage 60V
Connector standard Sensor connector
Contact Material Brass, nickel and gold plated
Contact surface TPU
IP Rating IP67
Jacket Material PUR
Maximum Temperature 80°C
Min. temperature -25°C
Misc Attribute 0810 0800 04 301 1,5m
Nominal Current 4.0A
Nominal current - rounded value 4A
Number of Poles 4
Outside Ø 10mm
Seal Type Screw-on
Terminals 4
Thread type (wiring and installation) M8
Thread type connection side M8

Reviews

Be the first to submit a review

Trustpilot