Lutronic 1055 Sensor/Actuator Connector M8 Plug Straight 5m 4 Pins

Lutronic 1055 Sensor/Actuator Connector M8 Plug Straight 5m 4 Pins

Order Code:

09-7771

Brand: Lutronic MPN: 1055 EAN-13: 4064161276434

Discontinued


Lutronic's 1055 Sensor/actuator connector is a pre-fabricated, straight M8 plug with a length of 5.00 metres and 4 pins. It is designed for reliable connections in industrial sensor and actuator applications. This connector is suitable for use in automation systems to ensure efficient data and power transmission.
Connector 1 M8
Connector 2 Open cable ends
Colour Black
Length 5m
Type Sensor/actuator connector (pre-fab)
Coding A
Coil Voltage 60V
Connector standard Sensor connector
Connector Type Plug, straight
Contact Material Brass, nickel and gold plated
Contact surface PVC
IP Rating IP67
Jacket Material PVC
Max. temperature 80°C
Min. temperature -25°C
Misc Attribute 0810 04 002 5m
Nominal Current 4.0A
Nominal current - rounded value 4A
Number of Poles 4
Outside Ø 10mm
Seal type Screw-on
Terminals 4
Thread type connection side M8

Trustpilot