Lutronic 1050 Connector M8 Right Angle 5m 4-Pin Connector, 1pc

MPN
1050
Brand
Lutronic
EAN-13
4064161276397
Order Code
09-7769
Country of Origin
China
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £13.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Lutronic, the manufacturer, produces the 1050 sensor/actuator connector with a right angle M8 connector. It features a 5.00 m cable and 4 pins, suitable for various industrial applications. This high-quality pre-fabricated component ensures reliable connectivity for automated systems.
Connector 1 M8
Connector 2 Open cable ends
Colour Black
Length 5m
Type Sensor/actuator connector (pre-fab)
Coding A
Coil Voltage 60V
Connector standard Sensor connector
Connector Type Connector, right angle
Contact Material Brass, nickel and gold plated
Contact surface PVC
IP Rating IP67
Jacket Material PVC
Maximum Temperature 80°C
Min. temperature -25°C
Misc Attribute 0805 04 002 5m
Nominal Current 4.0A
Nominal current - rounded value 4A
Number of Poles 4
Outside Ø 9.6mm
Seal Type Screw-on
Terminals 4
Thread type connection side M8

Reviews

Be the first to submit a review

Trustpilot