Lutronic 1003 Sensor/Actuator Connector M8 Straight 2m 3 Pins

MPN
1003
Brand
Lutronic
EAN-13
2050005846927
Order Code
09-7762
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £6.75
10+ £6.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Lutronic 1003 sensor/actuator connector is a pre-fabricated M8 connector designed for precise sensor and actuator connections. It features a straight 2.00 m cable and three pins, providing reliable connectivity in industrial applications. Typical uses include assembly lines and automation systems where robust and straightforward electrical connections are necessary.
Connector 1 M8
Connector 2 Open cable ends
Colour Black
Length 2m
Type Sensor/actuator connector (pre-fab)
Coding A
Coil Voltage 60V
Connector standard Sensor connector
Connector Type Connector, straight
Contact Material Brass, nickel and gold plated
Contact surface TPU
IP Rating IP67
Jacket Material PUR
Maximum Temperature 80°C
Min. temperature -25°C
Misc Attribute 0800 03 300 2m
Nominal Current 4.0A
Nominal current - rounded value 4A
Number of Poles 3
Outside Ø 9.6mm
Seal Type Screw-on
Terminals 3
Thread type connection side M8

Reviews

Be the first to submit a review

Trustpilot