Lumeno 8515GR Light Bulb 152mm Energy Efficiency Class F 2021

MPN
8515GR
Brand
Lumeno
EAN-13
4250549501643
Order Code
09-7734
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £161.62 £137.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 11 availableBack-order availability date - 03/12/2026

The Lumeno 8515GR is an LED illuminated magnifier known for its 152 mm lens. Manufactured by Lumeno, it holds a 2021 Energy Efficiency Class F rating. It is typically used for precision tasks that require magnification and bright lighting.
Type LED illuminated magnifier
Bulb Type LED (monochrome)
Colour White, Grey
Colour Temperature (K) 6500K
Diameter 152mm
Energy efficiency rating F (A - G)
Fastening method Clip mount
Illumination 940lm
Number of LEDs 80

Reviews

Be the first to submit a review

Trustpilot