Lumeno 7215GR LED Bulb 127mm Energy Class F 1 piece

MPN
7215GR
Brand
Lumeno
EAN-13
4250549501360
Order Code
09-7732
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £106.81 £90.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 12/11/2026

Lumeno's 7215GR is an LED illuminated magnifier, featuring a 127 mm lens. It is rated under the 2021 Energy Efficiency Class F and is designed for tasks requiring precision and clarity. Typical applications include reading small print, inspecting delicate components, and detailed hobby work.
Type LED illuminated magnifier
Bulb Type LED (monochrome)
Colour White, Grey
Colour Temperature (K) 6500K
Diameter 127mm
Energy efficiency rating F (A - G)
Fastening method Clip mount
Illumination 800lm
Number of LEDs 96

Reviews

Be the first to submit a review

Trustpilot