Lumberg SBS4/LED3 Sensor Box M8 Splitter Passive with M12 Connection

MPN
12124
Brand
Lumberg
EAN-13
2050000821189
Order Code
12-4269
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £47.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Lumberg Automation SBS4/LED 3 12124 is a sensor and actuator box that functions passively with an M8 splitter and a steel thread, suitable for connecting multiple signal outputs. Its robust design is ideal for industrial automation applications. This component is commonly used in wiring setups for sensors and actuators in automated systems.
Type Sensor & actuator box (passive)
Case Material TPU
Colour Orange
Configuration Single
Connector type (distribution boxes) M8 receptacle
IP Rating IP67
Length 89.5mm
Max. power rating per slot 2A
Maximum Temperature +90°C
Min. temperature -15°C
Misc Attribute 1 Without master cable
Misc Attribute 2 SBS4/LED 3
Nominal voltage (details) 10 - 30V DC
Number of pins 3
Number of signal spaces 1
Number of splitters 4-way
Operating Voltage 10 - 30V DC
Power rating (total) 2A
Status indicator LED
Temperature Range -15 - +90°C
Total current (direct supply) 2A
Total no. of pins 3
Trunk line No
Width 20.6mm

Reviews

Be the first to submit a review

Trustpilot