Lumberg RSC 190/9-1 M23 Plug Connector, Attachable, Reliable

MPN
RSC 190/9-1
Brand
Lumberg
EAN-13
2050001111906
Order Code
12-4303
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Was Unit Price (Ex VAT)
1+ £34.27 £30.19
10+ £28.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Lumberg Automation manufactures the RSC 190/9-1 attachable M23 plug connector, known for its robust design and reliable connectivity. It features nine pins, making it suitable for sensor and actuator connections in industrial automation. The connector is typically used in demanding environments where strong and durable coupling is essential.
Type Sensor connector
Connector Size M23
Gender Plug
Conductor Cross Section 1.0mm²
Connector 1 M23 plug, straight
Connector 2 Customisable
IP Rating IP65
Material CuZn
Misc Attribute 2 M23
Nominal Voltage 150V
Number of Cores 19
Seal Type Screw-on
Thread Type M23

Reviews

Be the first to submit a review

Trustpilot