Lumberg NES 1 Power Supply Cable Mount Plug 1.98mm 3A 34VDC

MPN
NES 1
Brand
Lumberg
EAN-13
2050000413483
Order Code
54-4755
Country of Origin
Japan
View Full Product Range (12)

Discontinued


A cable mount DC power supply plug.
  • Size 1.98mm
  • Rating 3A 34V DC
Type Cable mount plug
Plug / Socket Plug
Mounting Direction Straight
Mounting Type Cable Mount Free Plug
Pin Diameter 2.0mm
Body Material Polycarbonate
Connector Size 1.98mm
Current Rating 3A
Rating 3A 34V DC
Size 1.98mm
Size 1 98mm
Voltage Rating 34V

Trustpilot