Lumberg NEK/J 210 Power Supply Cable Mount Socket 2.0mm 0.5A 12VDC

MPN
NEK/J 210
Brand
Lumberg
EAN-13
2050000413469
Order Code
54-4753
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
3+ £1.61
10+ £1.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 441 in stock

A cable mount DC power supply socket.
  • Size 2.0mm
  • Rating 0.5A 12V DC
Type Cable mount socket
Plug / Socket Socket
Mounting Direction Straight
Mounting Type Cable Mount Free Socket
Pin Diameter 2.0mm
Body Material PA
Connector Size 2mm
Current Rating 0.5A
Rating 0.5A 12V DC
Voltage Rating 12V

Reviews

Be the first to submit a review

Trustpilot