Lumberg 7843 Automation Sensor & Actuator Box M12 Splitter Steel Thread

MPN
7843
Brand
Lumberg
EAN-13
2050000821257
Order Code
12-4302
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £37.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Lumberg Automation's sensor and actuator box, model 0906 UTP 101, is a passive M12 splitter with a steel thread. It is a special connector commonly used in industrial automation for distributing signals to sensors and actuators. The box is ideal for applications where reliable and efficient transmission of signals is crucial.
Type Sensor & actuator box (passive)
Case Material TPU
Colour Black
Configuration Single
IP Rating IP67
Length 40.2mm
Max. power rating per slot 4A
Maximum Temperature +90°C
Min. temperature -25°C
Misc Attribute 1 0906 UTP 101
Misc Attribute 2 T-Junction
Nominal voltage (details) 60V
Number of pins 5
Number of splitters 2-way
Operating Voltage 10 - 30V DC
Pins 5
Power rating (total) 4A
Status indicator No LED
Temperature Range -25 - +90°C
Total current (direct supply) 4A
Total no. of pins 5
Trunk line No
Width 40mm

Reviews

Be the first to submit a review

Trustpilot