Lumberg 65348 ASBSM Sensor Box M8 Splitter LED/Function Display

MPN
65348
Brand
Lumberg
EAN-13
2050000821226
Order Code
12-4301
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £112.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Lumberg Automation manufactures the ASBSM 10/LED3, a passive sensor and actuator box featuring an M8 splitter and steel thread. This connector is ideal for applications requiring reliable connectivity in sensor and actor systems. Typical uses include industrial automation settings where robust and efficient component connections are essential.
Type Sensor & actuator box (passive)
Case Material TPU
Colour Black
Configuration Single
Connector type (distribution boxes) M8 receptacle
IP Rating IP67
Max. power rating per slot 1.5A
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute 1 Without original cable
Misc Attribute 2 ASBSM 10/LED3
Nominal voltage (details) 10 - 30V DC
Number of pins 3
Number of signal spaces 1
Number of splitters 10-way
Pins 4
Power rating (total) 1.5A
Status indicator LED
Temperature Range -15 - +80°C
Total no. of pins 3
Trunk line No

Reviews

Be the first to submit a review

Trustpilot