Lumberg 65347 ASBSM 8/LED 3 Stackable M8 Splitter, LED Display

MPN
65347
Brand
Lumberg
EAN-13
2050000821219
Order Code
12-4300
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £102.03 £99.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Lumberg Automation ASBSM 8/LED 3 sensor and actuator box is a passive connector featuring an M8 splitter with a steel thread. It is typically used in industrial settings for connecting sensors and actuators. This component is suitable for applications requiring reliable and efficient signal distribution without a master cable.
Type Sensor & actuator box (passive)
Case Material TPU
Colour Black
Configuration Single
Connector type (distribution boxes) M8 receptacle
IP Rating IP67
Max. power rating per slot 1.5A
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute 1 Without original cable
Misc Attribute 2 ASBSM 8/LED 3
Nominal voltage (details) 10 - 30V DC
Number of pins 3
Number of signal spaces 1
Number of splitters 8-way
Pins 4
Power rating (total) 1.5A
Status indicator LED
Temperature Range -15 - +80°C
Total no. of pins 3
Trunk line No

Reviews

Be the first to submit a review

Trustpilot