Lumberg 60603 ASB 8/LED Sensor Box M12 Splitter LED Display Steel Thread

MPN
60603
Brand
Lumberg
EAN-13
4016138076042
Order Code
12-4296
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £119.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Lumberg Automation M12-Aktor-Sensor-Box is a passive sensor and actuator distribution box designed with an M12 splitter and steel thread. This 8-port box serves as an essential component for connecting multiple sensors and actuators efficiently. It is typically used in industrial automation settings to streamline sensor and actuator management.
Type Sensor & actuator box (passive)
Cable Length 5m
Case Material TPU
Colour Orange
Configuration Single
Connector type (distribution boxes) M12 receptacle
IP Rating IP67
Length 127mm
Max. power rating per slot 4A
Maximum Temperature +80°C
Min. temperature -15°C
Misc Attribute 1 M12 actuator/sensor distribution box (8-port)
Misc Attribute 2 ASB 8/LED 5-4-331/5 M
Nominal voltage (details) 10 - 30V DC
Number of pins 4
Number of signal spaces 1
Number of splitters 8-way
Pins 4
Power rating (total) 12A
Status indicator LED
Temperature Range -15 - +80°C
Total no. of pins 4
Trunk line Yes
Width 54mm

Reviews

Be the first to submit a review

Trustpilot