Lumberg 51645 ASBS Sensor/Actuator Box M12 T-Splitter Auto-Lock

MPN
51645
Brand
Lumberg
EAN-13
2050000821240
Order Code
12-4295
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £52.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Lumberg Automation ASBS 2 M12-5 is a passive sensor and actuator box featuring a T splitter and M12 coupler for reliable connectivity. With part number 51645, it is commonly used in industrial automation systems to efficiently link sensors and actuators. Its robust construction and passive operation ensure durable and maintenance-free performance in challenging environments.
Type Sensor & actuator box (passive)
Case Material TPU
Colour Orange
Configuration Single
Connector type (distribution boxes) M12 receptacle
IP Rating IP67
Max. power rating per slot 2A
Maximum Temperature +90°C
Min. temperature -25°C
Misc Attribute 1 ASBS 2 M12-5
Misc Attribute 2 M12 coupler
Nominal voltage (details) 10 - 30V DC
Number of pins 5
Number of splitters 10-way
Pins 5
Power rating (total) 4A
Status indicator No LED
Temperature Range -15 - +80°C
Total no. of pins 5
Trunk line No

Reviews

Be the first to submit a review

Trustpilot