Lumberg 4143 01 Shorting Jumper 2.54mm Contact 2 Pins 1pc

Order Code:

04-9196

Brand: Lumberg MPN: 4143 01 schwarz EAN-13: 2050003853033
Qty Unit Price (Ex VAT)
20+ £0.355
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
1,314 in stock, despatched in 4 working days

The Lumberg 4143 01 schwarz shorting jumper features a contact spacing of 2.54 mm and two pins per row. Manufactured by Lumberg, this single-piece jumper is ideal for circuit bridging and shorting purposes. It is commonly used in electronic and prototyping applications to connect or disconnect circuits temporarily.
Type Shorting jumper
Pitch 2.54mm
Colour Black
Contact Material Copper alloy
Contact surface Gold on nickel
CS 2.54mm
Dim (L x W x H) 2.4 x 13.55 x 5 mm
Height 5mm
Insulation Material PBT
Length 2.4mm
Nominal Current 3A
Nominal Voltage 500V AC
Pins 2
Pins per row 2
Width 13.55mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot