Lumberg 40212-1 RKWT Line M2-Plug-in BUSH STRAIGHT Black Secure Cap

MPN
40212-1
Brand
Lumberg
EAN-13
2050000831430
Order Code
12-4287
Country of Origin
Czech Republic
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £10.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

Lumberg Automation manufactures the RKWT 5-228/2 M actuator-sensor connection line, featuring a straight M2 plug-in bush with black colour. This M12-connector cable offers a robust solution for connecting sensors and actuators, ideal for automation systems requiring reliable pre-fabricated connections. Its durable design makes it suitable for various industrial applications, ensuring efficient signal and power transfer.
Connector 1 Cable, open end
Connector 2 M12
Colour Black
Length 2m
Type Sensor connector
Coding A
Contamination level 3
Cross-section (sensor/actuator wiring) 0.5mm²
IP Rating IP67
Material PUR
Maximum Temperature +80°C
Min. temperature -25°C
Misc Attribute 1 M12-connector, angled / free end
Misc Attribute 2 RKWT 5-228/2 M
Nominal Current 4A
Nominal Voltage 63V
Number of Cores 5
Seal Type Screw-on
Temperature Range -25 - +80°C
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot