Lumberg 38600 RSMV Actuator Sensor Cord, M8 Coupler, Angled, Screw Lock

MPN
38600
Brand
Lumberg
EAN-13
2050000831423
Order Code
12-4286
Country of Origin
Czech Republic
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £12.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Lumberg Automation manufactures the 38600 RSMV 4-225/5 M actuator sensor cord featuring an angled M8-female connector. This pre-fabricated connector cable is designed for use in automation systems where secure sensor and actuator connections are required. It is ideal for applications in industrial environments needing reliable and compact connections.
Type Sensor connector
Gender Female
Cable Diameter 5mm
Colour Orange
Connector 1 M8 plug, straight
Connector 2 Cable, open end
Contamination level 3
Cross-section (sensor/actuator wiring) 0.34mm²
IP Rating IP67
Length 5.00m
Material PVC
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute 1 M8-female connector, direct / free end
Misc Attribute 2 RSMV 4-225/5 M
Nominal Current 4A
Nominal Voltage 30V
Number of Cores 4
Seal Type Screw-on
Temperature Range -40 - +90°C
Test Voltage 0.8 kV/ 60 sec
Thread Type M8

Reviews

Be the first to submit a review

Trustpilot