Lumberg 3114 12 Minimodul Housing for Crimps 12 Pins

MPN
3114 12
Brand
Lumberg
EAN-13
2050000777455
Order Code
54-5301
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
20+ £0.311
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 4,018 in stock

An empty Minimodul housing for the reception of crimp contacts on a 2.5mm pitch.
  • 12-Pins
Type Enclosure only
Number of Ways 12
Mounting Type Cable mount
Mounting Direction Straight
Colour Black
Maximum Temperature +100°C
Min. temperature -25°C
Number of pins 12

Reviews

Be the first to submit a review

Trustpilot