Lumberg 3114 10 Minimodul Housing for Crimps 10 Pins

MPN
3114 10
Brand
Lumberg
Order Code
54-5299
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
5+ £0.267 £0.264
10+ £0.262 £0.258
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 6 in stockFurther 3 despatched in 4 working days

An empty Minimodul housing for the reception of crimp contacts on a 2.5mm pitch.
  • 10-Pins
Type Housing
Pitch 2.5mm
Number of Ways 10
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Colour Black
Connection Socket
Maximum Temperature +100°C
Min. temperature -25°C
Number of pins 10
Orientation Straight

Reviews

Be the first to submit a review

Trustpilot