Lumberg 3114 08 Minimodul Housing for Crimps 8 Pins

MPN
3114 08
Brand
Lumberg
Order Code
54-5298
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
20+ £0.373
50+ £0.371
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 491 in stock

An empty Minimodul housing for the reception of crimp contacts on a 2.5mm pitch.
  • 8-Pins
Type Housing
Pitch 2.5mm
Number of Ways 8
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Colour Black
Connection Socket
Maximum Temperature +100°C
Min. temperature -25°C
Number of pins 8
Orientation Straight

Reviews

Be the first to submit a review

Trustpilot