Lumberg 3114 05 Minimodul Housing for Crimps 5 Pins

MPN
3114 05
Brand
Lumberg
Order Code
54-5295
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
20+ £0.264
50+ £0.220
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 2,288 in stock

An empty Minimodul housing for the reception of crimp contacts on a 2.5mm pitch.
  • 5-Pins
Type Housing
Pitch 2.5mm
Number of Ways 5
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Colour Black
Connection Socket
Maximum Temperature +100°C
Min. temperature -25°C
Number of pins 5
Orientation Straight

Reviews

Be the first to submit a review

Trustpilot