Lumberg 3114 04 Minimodul Housing for Crimps 4 Pins

MPN
3114 04
Brand
Lumberg
EAN-13
2050000777387
Order Code
54-5294
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
20+ £0.371
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 120 in stock

An empty Minimodul housing for the reception of crimp contacts on a 2.5mm pitch.
  • 4-Pins
Type Enclosure only
Number of Ways 4
Mounting Type Cable mount
Mounting Direction Straight
Colour Black
Maximum Temperature +100°C
Min. temperature -25°C
Number of pins 4

Reviews

Be the first to submit a review

Trustpilot