Lumberg 3114 03 Minimodul Housing for Crimps 3 Pins

MPN
3114 03
Brand
Lumberg
EAN-13
2050000777370
Order Code
54-5293
Country of Origin
Germany
View Full Product Range (7)

Discontinued


An empty Minimodul housing for the reception of crimp contacts on a 2.5mm pitch.
  • 3-Pins
Type Enclosure only
Number of Ways 3
Mounting Type Cable mount
Mounting Direction Straight
Colour Black
Maximum Temperature +100°C
Min. temperature -25°C
Number of pins 3

Trustpilot