Lumberg 3114 02 Minimodul Housing for Crimps 2 Pins

MPN
3114 02
Brand
Lumberg
EAN-13
2050000777363
Order Code
54-5292
  • Free UK shipping available
Qty Unit Price (Ex VAT)
25+ £0.183
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,255 in stock


  • Pitch 2.5mm
  • Casing material: PA
  • Compatible with: Crimp contacts 3111
  • Connection: -
  • Dimensions, height: 5mm
  • Dimensions, length: 5.7mm
  • Dimensions, width: 15.9mm
  • Manufacturer part No.: 3114 02
  • Material: PBT, V0 as per UL 94
  • Nominal voltage: 125 Vac
  • Specification: For indirect plug-ins
Type Enclosure only
Number of Ways 2
Mounting Type Cable mount
Mounting Direction Straight
Colour Black
Compatible With Crimp contacts 3111
Dimensions height: 5mm
Material PBT, V0 as per UL 94
Maximum Temperature +100°C
Min. temperature -25°C
Number of pins 2

Reviews

Be the first to submit a review

Trustpilot