Lumberg 28383-1 RKMV Actuator-Sensor Line, M8 Socket, Straight, Black

MPN
28383-1
Brand
Lumberg
EAN-13
2050000831393
Order Code
12-4284
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £7.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

Lumberg Automation's 28383-1 RKMV 4-225/2 M is an actuator-sensor connection line featuring an M8 socket and straight black design. It is ideally suited for specialised connectors in automation systems, providing a reliable pre-fabricated sensor/actuator connection. This cable is typically used in industrial applications that require secure and efficient data transmission between sensors and control systems.
Connector 1 Cable, open end
Connector 2 M8
Colour Black
Length 2m
Type Sensor/actuator connector (pre-fab)
Contamination level 3
Cross-section (sensor/actuator wiring) 0.34mm²
IP Rating IP67/IP69
Material PVC
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute 1 M8-connector, direct / free end
Misc Attribute 2 RKMV 4-225/2 M
Nominal Current 4A
Nominal Voltage 30V
Number of Cores 4
Seal Type Screw-on
Temperature Range -40 - +90°C
Test Voltage 0.8 kV/ 60 sec
Thread Type M8

Reviews

Be the first to submit a review

Trustpilot