Lumberg 28382-1 RKMWV 4-225/2 M Actuator-Sensor Line M8 Connector

MPN
28382-1
Brand
Lumberg
EAN-13
2050000831386
Order Code
12-4283
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £8.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Lumberg Automation 28382-1 RKMWV 4-225/2 M actuator-sensor connection line features an M8 straight connector and comes in black. It is typically used for connecting sensors and actuators in automation systems, ensuring reliable communication. This pre-fabricated cable is suitable for various industrial automation applications where robust and efficient connections are needed.
Connector 1 Cable, open end
Connector 2 M8
Colour Black
Length 2m
Type Sensor/actuator connector (pre-fab)
Contamination level 3
Cross-section (sensor/actuator wiring) 0.34mm²
IP Rating IP67/IP69
Material PVC
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute 1 M12-connector, angled / free end
Misc Attribute 2 RKMWV 4-225/2 M
Nominal Current 4A
Nominal Voltage 30V
Number of Cores 4
Seal Type Screw-on
Temperature Range -40 - +90°C
Test Voltage 0.8 kV/ 60 sec
Thread Type M8

Reviews

Be the first to submit a review

Trustpilot