Lumberg 2207 Connector M23 Right Angle 19 Pins Sensor/Actuator

MPN
2207
Brand
Lumberg
EAN-13
2050001685964
Order Code
12-4280
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Was Unit Price (Ex VAT)
1+ £60.59 £56.07
10+ £53.48
100+ £53.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The Lumberg Automation 2207 is a right angle M23 sensor/actuator connector with 19 pins. It is typically used for connecting sensors or actuators in industrial automation settings. The robust design ensures reliable connectivity in demanding environments.
Type Sensor connector
Number of Contacts 19
Connector Size M23
Cable Diameter 10mm
Colour Grey
Conductor Cross Section 1.0mm²
Connection Soldering
Connector 1 M23 plug, right angle
Connector 2 Customisable
IP Rating IP67
Material CuZn
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute RKCW 190/13,5
Nominal Current NaNA
Nominal Voltage 125V
Seal Type Screw-on
Thread Type M23

Reviews

Be the first to submit a review

Trustpilot