Lumberg 2135 Automation M23 Connector Straight 19 Pins 1 pc

MPN
2135
Brand
Lumberg
EAN-13
4064161261942
Order Code
12-4279
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Was Unit Price (Ex VAT)
1+ £38.05 £35.94
10+ £33.99
100+ £33.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Lumberg Automation manufactures the 2135 Sensor/actuator connector, featuring a straight M23 design with 19 pins. This connector is suitable for industrial automation applications, ensuring reliable data transmission and connectivity. Typical uses include connecting sensors and actuators in automated systems for efficient performance.
Type Sensor connector
Number of Contacts 19
Connector Size M23
Cable Diameter 10mm
Colour Grey
Conductor Cross Section 1.0mm²
Connection Soldering
Connector 1 M23 socket, straight
Connector 2 Customisable
IP Rating IP67
Material CuZn
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute RKC 190/13,5
Nominal Current NaNA
Nominal Voltage 125V
Seal Type Screw-on
Thread Type M23

Reviews

Be the first to submit a review

Trustpilot