Lumberg 2.5 MSFW Series Minimodul Angled Locking Pin Header 2.5mm Pitch

Lumberg Brand: Lumberg
A range of Minimodul angled locking pin headers with a 2.5mm pitch. The headers are single row and have solder contacts.
  • Casing material: PA
  • Compatible with: Cable Connector 2.5 MBX empty casing 3114
  • Connection: -
  • Contact material: CuZn, Ni- and tin-plated
  • Dimensions, height: 22.5mm
  • Dimensions, width: 7.5mm
  • Grid pitch: 2.5mm
  • Material: PA 6.6, V0 as per UL 94
  • Nominal current: 5 A
  • Nominal voltage: 40 V / AC (pollution degree 3), 160 V / AC (pollution degree 2)
  • Pitch 2.5mm
  • Specification: With locking latch
Description Image Product Buy Pricing (Ex VAT)
Lumberg 2,5 MSFW 12 2.5 Minimodul Pin Header 2.5mm Pitch Angled Locking
Lumberg 2,5 MSFW 12 2.5 Minimodul Pin Header 2.5mm Pitch Angled Locking
Standard range
Order code: 54-5283
MPN: 2,5 MSFW 12

Order in multiples of 5


358 in stock, despatched in 4 working days
10+ £0.750
50+ £0.747
Price per unit Ex VAT
Lumberg 2,5 MSFW 10 2.5 Minimodul Pin Header 2.5mm Pitch Angled Locking
Lumberg 2,5 MSFW 10 2.5 Minimodul Pin Header 2.5mm Pitch Angled Locking
Standard range
Order code: 54-5291
MPN: 2,5 MSFW 10

Order in multiples of 5


282 in stock, despatched in 4 working days
10+ £0.598
50+ £0.595
Price per unit Ex VAT


Trustpilot