Lumberg 2.5 MSF Series Minimodul Locking Pin Header 2.5mm Pitch

Lumberg Brand: Lumberg
A range of Minimodul vertical locking pin headers with a 2.5mm pitch. The headers are single row and have solder contacts.
  • Casing material: PA
  • Compatible with: Plugs 2.5 MBX empty casing 3114
  • Contact material: CuZn, Ni- and tin-plated
  • Dimensions, height: 22.5mm
  • Dimensions, width: 7.5mm
  • Grid pitch: 2.5mm
  • Material: PA 6.6, V0 in accordance with UL 94
  • Nominal current: 5 A
  • Nominal voltage: 40 V/AC (Level of pollution: 3), 160 V/AC (Level of pollution: 2)
  • Pitch 2.5mm
  • Specification: With locking latch
Description Image Product Buy Pricing (Ex VAT) Type Number of Positions Colour Number of Rows Mouning Orientation Connection Pitch
Lumberg 2,5 MSF 02 2.5 Minimodul Pin Header 2.5mm Pitch Locking 2
Lumberg 2,5 MSF 02 2.5 Minimodul Pin Header 2.5mm Pitch Locking 2
Order code: 54-5273
MPN: 2,5 MSF 02
20+ £0.232
50+ £0.230
Price per unit Ex VAT
Pin strip Black 2.5mm
Lumberg 2,5 MSF 03 2.5 Minimodul Pin Header 2.5mm Pitch Locking 3
Lumberg 2,5 MSF 03 2.5 Minimodul Pin Header 2.5mm Pitch Locking 3
Order code: 54-5275
MPN: 2,5 MSF 03
20+ £0.274
50+ £0.247
Price per unit Ex VAT
Pin strip Black 2.5mm
Lumberg 2,5 MSF 04 2.5 Minimodul Pin Header 2.5mm Pitch Locking 4
Lumberg 2,5 MSF 04 2.5 Minimodul Pin Header 2.5mm Pitch Locking 4
Standard range
Order code: 54-5276
MPN: 2,5 MSF 04

Order in multiples of 5


Despatched within 4 working days - 1,027 in stock
20+ £0.329
50+ £0.304
Price per unit Ex VAT
Pin strip Black 2.5mm
Lumberg 2,5 MSF 05 2.5 Minimodul Pin Header 2.5mm Pitch Locking 5
Lumberg 2,5 MSF 05 2.5 Minimodul Pin Header 2.5mm Pitch Locking 5
Standard range
Order code: 54-5277
MPN: 2,5 MSF 05

Order in multiples of 5


Despatched within 4 working days - 159 in stock
10+ £0.401
Price per unit Ex VAT
Pin strip Black 2.5mm
Lumberg 2,5 MSF 06 2.5 Minimodul Pin Header 2.5mm Pitch Locking 6
Lumberg 2,5 MSF 06 2.5 Minimodul Pin Header 2.5mm Pitch Locking 6
Standard range
Order code: 54-5278
MPN: 2,5 MSF 06

Order in multiples of 5


Despatched within 4 working days - 74 in stock
20+ £0.364
50+ £0.244
Price per unit Ex VAT
Pin strip Black 2.5mm
Lumberg 2,5 MSF 08 2.5 Minimodul Pin Header 2.5mm Pitch Locking 8
Lumberg 2,5 MSF 08 2.5 Minimodul Pin Header 2.5mm Pitch Locking 8
Standard range
Order code: 54-5279
MPN: 2,5 MSF 08

Order in multiples of 5


Despatched within 4 working days - 61 in stock
10+ £0.461
50+ £0.366
Price per unit Ex VAT
Header 8 Black 1 Straight Through hole 2.5mm
Lumberg 2,5 MSF 09 2.5 Minimodul Pin Header 2.5mm Pitch Locking 9
Lumberg 2,5 MSF 09 2.5 Minimodul Pin Header 2.5mm Pitch Locking 9
Standard range
Order code: 54-5280
MPN: 2,5 MSF 09

Order in multiples of 5


Despatched within 4 working days - 273 in stock
10+ £0.494
50+ £0.371
Price per unit Ex VAT
Pin strip Black 2.5mm
Lumberg 2,5 MSF 10 2.5 Minimodul Pin Header 2.5mm Pitch Locking
Lumberg 2,5 MSF 10 2.5 Minimodul Pin Header 2.5mm Pitch Locking
Order code: 54-5281
MPN: 2,5 MSF 10
10+ £0.532
50+ £0.498
Price per unit Ex VAT
Header 10 1 Straight Through hole 2.5mm
Lumberg 2,5 MSF 12 2.5 Minimodul Pin Header 2.5mm Pitch Locking
Lumberg 2,5 MSF 12 2.5 Minimodul Pin Header 2.5mm Pitch Locking
Order code: 54-5282
MPN: 2,5 MSF 12
10+ £0.530
50+ £0.502
Price per unit Ex VAT
Pin strip Black 2.5mm

Trustpilot