Lumberg 2.5 MSF 02 Minimodul Pin Header 2.5mm Pitch Locking 2 Pin

MPN
2,5 MSF 02 (3114)
Brand
Lumberg
EAN-13
2050000776724
Order Code
54-5274
Qty Unit Price (Ex VAT)
20+ £0.260
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 474 in stock


  • Pitch 2.5mm
  • Casing material: PA
  • Compatible with: Plugs 2.5 MBX empty casing 3114
  • Connection: -
  • Contact material: CuZn, Ni- and tin-plated
  • Dimensions, height: 22.5mm
  • Dimensions, length: 7.9mm
  • Dimensions, width: 7.5mm
  • Grid pitch: 2.5mm
  • Manufacturer part No.: 2,5 MSF 02 (3114)
  • Material: PA 6.6, V0 in accordance with UL 94
  • Nominal current: 5 A
  • Nominal voltage: 40 V/AC (Level of pollution: 3), 160 V/AC (Level of pollution: 2)
  • Specification: With locking latch
Type Pin strip
Pitch 2.5mm
Colour Black
Dimensions height: 22.5mm

Reviews

Be the first to submit a review

Trustpilot