Lumberg 18213-1 Connection Line M8 Socket Straight Black Self-Locking

MPN
18213-1
Brand
Lumberg
EAN-13
2050000831355
Order Code
12-4277
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £10.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

Lumberg Automation's 18213-1 RKMV 4-225/5 M is an actuator-sensor connection line featuring a straight M8 socket. The black prefab sensor/actuator cable is ideal for automation setups, offering reliable connectivity and durability. It is typically used in industrial automation to connect sensors and actuators to control systems.
Connector 1 Cable, open end
Connector 2 M8
Colour Black
Length 5m
Type Sensor/actuator connector (pre-fab)
Contamination level 3
Cross-section (sensor/actuator wiring) 0.34mm²
IP Rating IP67/IP69
Material PVC
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute 1 M8-connector, direct / free end
Misc Attribute 2 RKMV 4-225/5 M
Nominal Current 4A
Nominal Voltage 30V
Number of Cores 4
Seal Type Screw-on
Temperature Range -40 - +90°C
Test Voltage 0.8 kV/ 60 sec
Thread Type M8

Reviews

Be the first to submit a review

Trustpilot