Lumberg 17852-1 Connection Line M8 Socket Straight Black Self-Locking

MPN
17852-1
Brand
Lumberg
EAN-13
2050000831348
Order Code
12-4276
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £6.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 42 in stock

Lumberg Automation's model 17852-1 is an actuator-sensor connection line featuring an M8 straight socket. It is typically used in automation systems for reliable sensor and actuator connectivity. This specialty connector is pre-fabricated, making it ideal for seamless integration in industrial environments.
Connector 1 Cable, open end
Connector 2 M8
Colour Black
Length 2m
Type Sensor/actuator connector (pre-fab)
Contamination level 3
Cross-section (sensor/actuator wiring) 0.34mm²
IP Rating IP67/IP69
Material PVC
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute 1 M8-connector, direct / free end
Misc Attribute 2 RKMV 3-224/2 M
Nominal Current 4A
Nominal Voltage 60V
Number of Cores 3
Seal Type Screw-on
Temperature Range -40 - +90°C
Test Voltage 1.5 kV/ 60 sec
Thread Type M8

Reviews

Be the first to submit a review

Trustpilot