Lumberg 167446 Modular double coupling CAT 6a 8P8C RJ45 straight design

MPN
167446
Brand
Lumberg
EAN-13
2050011703542
Order Code
16-8501
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.49
10+ £5.04
100+ £4.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 146 in stock

Lumberg 167446, known also as the Lumberg 2542 04 Modular double coupling, CAT 6a, 8P8C (RJ45), is designed for high-speed data transmission applications that require reliability and performance. This modular double coupling features a straight design that facilitates easy integration within structured cabling systems. It conforms to the CAT 6a standard, ensuring optimal signal integrity and minimal cross-talk, making it suitable for Ethernet networks operating at speeds up to 10 Gbps. The component's 8P8C configuration is compatible with RJ45 interfaces, allowing seamless connectivity with a variety of networking equipment. Typically employed in industrial and commercial networking environments, this part is essential for establishing robust connections in data centres, telecommunications, and advanced IT infrastructures.
Type 2542 04
Connector standard RJ45
Connector Type Plug, straight
Contact Material CuSn, gold plated
Content 1
Material Stainless steel
Max. temperature +70°C
Maximum Temperature +70°C
Min. temperature 0°C
Product Type RJ45 socket module
Type A RJ45 8p8c socket
Type B RJ45 8p8c socket

Reviews

Be the first to submit a review

Trustpilot