Lumberg 1636 06 Connector Plug Straight 6mm x 3.1mm x 1mm 1pc

MPN
1636 06
Brand
Lumberg
EAN-13
2050003852890
Order Code
04-9191
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £3.78
10+ £3.43
50+ £2.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 295 in stock

The Lumberg 1636 06 low power connector is a straight plug measuring 6 mm by 3.1 mm by 1 mm. It is ideal for connecting small appliances and low voltage applications. Designed for reliability, this connector is suitable for efficient power delivery in compact devices.
Type Low power connector
Plug / Socket Plug, straight
Mounting Direction Straight
Mounting Type Cable Mount Free Plug
Outer diameter 6.0mm
Pin Diameter 3.1mm
Bend relief Yes
Connection Soldering
Current Rating 2A
Factory colour Black
Inside Diameter 3.1mm
Nominal Voltage 24V DC
Outside Ø 6mm
Pin Ø 1mm
Shaft Length 9.5mm
Temperature Range -20 - +70°C

Reviews

Be the first to submit a review

Trustpilot