Lumberg 163402 Power Supply Plug Cable Mount 2.5mm 4A 12VDC

MPN
163402
Brand
Lumberg
EAN-13
2050000528811
Order Code
54-4770
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
3+ £1.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 74 in stock

A cable mount DC power supply plug.
  • Size 2.5mm
  • Rating 4A 12V DC
Type Cable mount plug
Plug / Socket Plug
Mounting Direction Straight
Mounting Type Cable Mount Free Plug
Pin Diameter 2.5mm
Body Material Bakelite
Connector Size 2.5mm
Current Rating 4A
Voltage Rating 12V

Reviews

Be the first to submit a review

Trustpilot